TE Connectivity / AMP 1-1623793-3

Fixed Resistor, Metal Oxide Film, 5W, 4700ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1623793-3.

Newark

Datasheet16 pages18 years ago
Datasheet6 pages12 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-1.74%

CAD Models

Download TE Connectivity / AMP 1-1623793-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityRR01J4K7TB
Fixed Resistor, Metal Film, 1W, 4700ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879351-5
Fixed Resistor, Metal Film, 1W, 4300ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879355-1
Fixed Resistor, Metal Film, 3W, 4300ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT4K70
Fixed Resistor, Carbon Film, 0.5W, 4700ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT4K70
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 4.7kOhm 2W
Stackpole ElectronicsRSMF1JT4K70
Fixed Resistor, Metal Oxide Film, 1W, 4700ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityRR01J4K7TB
Fixed Resistor, Metal Film, 1W, 4700ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879353-2
Fixed Resistor, Metal Film, 2W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879355-2
Fixed Resistor, Metal Film, 3W, 4700ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-4K7
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 4.7kOhm 0.25W 1/4W

Descriptions

Descriptions of TE Connectivity / AMP 1-1623793-3 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 5W, 4700ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
4.7 kOhms ±5% 5W Thr Hole Resistor Axial Flame Proof, Moisture Resistant, Safety
4.7K Ω, Metal Oxide / Wire Wound, Power Resistor Resistor, 5 %, 22 x 10 x 9 mm, 2 Termination, Loose Piece - Box, Resistance Class 1kΩ – 1MΩ, CGS SQ
Res, 4K7, 5W, Wirewound, Axial; Resistance:4.7Kohm; Product Range:Sq Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Wirewound; Product Diameter:- Rohs Compliant: Yes |Cgs Te Connectivity SQPR54K7J
SQP5 4K7 5% MTL FLM Resistance Value: 4.7K Ω Element Type: Metal Oxide Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Wirewound Resistor: Horizontal Mount | 4.7K Ω Metal Oxide Power Resistor | Part Number: SQPR54K7J | Internal Number: 1-1623793-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQPR54K7J