TE Connectivity AV1921P512Q04

Switch Push Button OFF ON DPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug
$ 14.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AV1921P512Q04.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

TE Connectivity

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

C&K ComponentsPN22SJNA03QE
Pushbutton Switch, DPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsPN21LENA03QE
Pushbutton Switch, DPDT, Momentary, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K Components8221SYZGE
Pushbutton Switch, DPDT, On-(on), Momentary, 1A, 28VDC, Solder Terminal, Panel Mount
E-SwitchPBH2UEENAGX
Switch Push Button N.O./N.C. DPDT Square Button 0.1A 30VDC Latching PC Pins Thru-Hole
APEM8646A
APEM 8646A Pushbutton Switch, DPDT, On-On, 250 V, 30 V, 6 A, Solder
KEY SWITCH, PUSHBUTTON, DPDT, ON-ON, PLUNGER FOR CAP, 100MA DC, 30V DC, PC PIN

Descriptions

Descriptions of TE Connectivity AV1921P512Q04 provided by its distributors.

Switch Push Button OFF ON DPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug
AV19 DPL 5A POWER LED YELLOW 12V
SWITCH PUSHBUTTON DPDT 3A 250V
DPDT, On-off, 5A, Wire Terminal, Panel Mount
VANDAL RESISTANT SW, DPST, 3A, 250VAC
TE Connectivity 6-2213766-9 按钮
RS APAC
STANDARD ANTI VANDAL SWITCHES;
AV19 DPL 5A POWER LED YELLOW 12V Configuration (Pole-Throw): Double Pole - Double Throw Product Type: Vandal Resistant Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Double Pole - Double Throw Vandal Resistant Single Flush | Pushbtton Switch | Part Number: AV1921P512Q04 | Internal Number: 6-2213766-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-2213766-9