E-Switch PBH2UEENAGX

Switch Push Button N.O./N.C. DPDT Square Button 0.1A 30VDC Latching PC Pins Thru-Hole
$ 1.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PBH2UEENAGX.

Future Electronics

Datasheet1 page15 years ago

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+28.22%

CAD Models

Download E-Switch PBH2UEENAGX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2011-02-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

E-SwitchPBH2UOANAGX
PUSHBUTTON SWITCH, PBH SERIES, DPDT, ON-(ON),PLUNGER FOR CAP,100MA,30VDC, R/A PC
E-SwitchPBH4UEENAGX
PUSHBUTTON SWITCH, PBH SERIES, 4PDT, ON-ON, PLUNGER FOR CAP,100MA,30VDC, R/A PC
E-SwitchPBH2UOANAGV
Switch Push Button ON OFF DPDT Square Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole
KEY SWITCH, PUSHBUTTON, DPDT, ON-ON, PLUNGER FOR CAP, 100MA DC, 30V DC, PC PIN
C&K ComponentsPS-2214-L NS PA
Pushbutton Switch, Dpdt, 0.1A, 30Vdc, 6 Pcb Hole Cnt, Solder Terminal, Through Hole-Straight
C&K ComponentsPS2206LNS
Switch Push Button ON ON DPDT Knob 0.1A 30VDC PC Pins Thru-Hole Bulk

Descriptions

Descriptions of E-Switch PBH2UEENAGX provided by its distributors.

Switch Push Button N.O./N.C. DPDT Square Button 0.1A 30VDC Latching PC Pins Thru-Hole
PUSHBUTTON SWITCH, DPDT, ON-ON, PLUNGER, NO CAP, 100MA, 30VDC, PC, PBH SERIES
Pushbutton Sw, Dpdt-Db, 0.1A/30V, Ra Th; |E-Switch PBH2UEENAGX
Pushbutton Switch, DPDT, Standard Panel Mount, Right Angle, Rear, Plunger for cap, White, PC Pin
Pushbutton Switch, DPDT, Latched, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Cap On-On DPDT 30000Cycles 30V 10000Cycles 100mA(DC), TH, Panel Mount, 7.3mm × 7.3mm × 9.1mm
PBH Series DPDT Latching PC Through Hole Miniature Pushbutton Switch
PUSHBUTTON SW, DPDT, 0.1A, 30VDC; Product Range: PBH Series; Panel Cutout Diameter: -; Contact Configuration: DPDT; Switch Operation: Latching; Pushbutton Actuator Style: Plunger for Cap; Actuator / Cap Co 15N8377

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBH2UEENAGX.