APEM 8646A

APEM 8646A Pushbutton Switch, DPDT, On-On, 250 V, 30 V, 6 A, Solder
$ 6.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 8646A.

IHS

Datasheet6 pages16 years ago

element14 APAC

TME

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-13.28%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-07-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NKK SwitchesMB2061SD3W01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPD; DPDT, 6A, 125V; Switch Operation:On-(On); Contact Configuration:DPDT;
NKK SwitchesMB2061SS1W01-BC
Switch Push Button ON (ON) DPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Panel Mount Solder Lug
NKK SwitchesMB2061SD1W01
SWITCH, MINI P/B, DPDT, ON-(ON),PLUNGER, NO SCREW ON CAP,6A,125VAC, SOLDER
Switch Push Button ON Mom DPDT Round Plunger 7A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
C&K ComponentsPHB2UOATS1A
Pushbutton Switch, Momentary, 1A, 15VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of APEM 8646A provided by its distributors.

APEM 8646A Pushbutton Switch, DPDT, On-On, 250 V, 30 V, 6 A, Solder
Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Solder Lug Panel Mount
Special Switch, On-on, Alternate, 4A, 30VDC, Solder Terminal, Panel Mount
SWITCH, DPDT, LATCHING; Switch Operation: On-On; Contact Configuration: DPDT; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 30V; Contact Current Max: 6A; Switch Terminals: Solder Lug; Product Range: 8000 Series; SVHC: No
Contact Configuration = 2CO / Poles = 2 / Actuator Type = Plunger / Switching Function = ON-ON / Contact Current = 3 A @ 250 VAC / Contact Current = 4 A @ 30 VDC / Contact Voltage = 250 VAC / Contact Voltage = 30 VDC / Cut Out Size (Diameter) mm = 6.35 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = PCB / Switch Material = Stainless Steel / Switch Colour = Metallic / Series = 8000 / Standards Met = UL Listed

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc