TE Connectivity AV1910E524Q04

Pushbutton Switch, SPST, 5A, Wire Terminal, Panel Mount
$ 13.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AV1910E524Q04.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Snap Acting/Limit Switch, Spst, Momentary-Tactile, 0.05A, 24Vdc, 0.3Mm, Solder Terminal, Hinged
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
E-SwitchRP3508BLYEL
Pushbutton Switches SPST ILLUM PNL MT
C&K Components8632ZQD2
Switch, MicroMINI, Pushbutton, SPST, OFF-MOM, PC Terminal
C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through

Descriptions

Descriptions of TE Connectivity AV1910E524Q04 provided by its distributors.

Pushbutton Switch, SPST, 5A, Wire Terminal, Panel Mount
AV19 SPM 5A MOVE RING LED YELLOW 24V
SWITCH PUSHBUTTON SPDT 3A 250V
On-Mom SPDT -19.20(Dia) 1000000Cycles 250V 50000Cycles SPDT
VANDAL RESISTANT SW, SPST, 3A, 250VAC
Vandal Resistant Sw, Spst, 3A, 250Vac; Product Range:Av19 Series; Contact Configuration:Spst; Switch Operation:Off-(On); Actuator/Cap Colour:Natural; Switch Terminals:Quick Connect, Solder; Illumination Color:Yellow Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1910E524Q04
AV19 SPM 3A MOVE RING LED YELLOW 24V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Single Pole - Single Throw Flush | Pushbutton Switch | Part Number: AV1910E524Q04 | Internal Number: 1-2213767-1 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2213767-1