Omron B3J-7000

Snap Acting/limit Switch SPST Momentary-tactile 0.05A 24VDC 0.3MM Panel Mount
$ 4.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3J-7000.

Farnell

Datasheet4 pages12 years ago

Omron

TME

Sager Electronics

Inventory History

3 month trend:
-81.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount

Descriptions

Descriptions of Omron B3J-7000 provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole
PUSHBUTTON,square shut-Instantaneous SPST-NO 3000000Cycles 24V 24V green,yellow 3000000Cycles 50mA(DC) Through hole mounting 12mm(Length)*18mm(height)
SWITCH, HINGED, GREY, YLW & GRN LED; Product Range: B3J Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Hinged Button; Actuating Force: 127gf; Contact Rating: 50mA at 24VDC; Switch Di
SWITCH, HINGED, GREY, YLW & GRN LED; Contact Configuration:SPDT-NO; Operating Force:1.27N; Contact Voltage DC Nom:24V; Contact Current Max:50mA; Switch Terminals:Solder; SVHC:No SVHC (18-Jun-2012); Actuator / Cap Colour:Grey; LED Colour:Yellow / Green

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3J7000