Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron B3J-5100

Snap Acting/Limit Switch, Spst, Momentary-Tactile, 0.05A, 24Vdc, 0.3Mm, Solder Terminal, Hinged
$ 5.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3J-5100.

Farnell

Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
C&K ComponentsTP11SH8CQE
SPST, Off-(on), Momentary, 1A, 28VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
C&K Components8531MCQE2
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, 2 Pcb Hole Cnt, Solder Terminal, Through
C&K Components8631CQD2
Switch, MicroMINI, Pushbutton, 500MA@120VAC OR 28VDC; 250MA @250VAC, SPST

Descriptions

Descriptions of Omron B3J-5100 provided by its distributors.

Snap Acting/Limit Switch, Spst, Momentary-Tactile, 0.05A, 24Vdc, 0.3Mm, Solder Terminal, Hinged
Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole
Omron tactile switch, Through hole terminal, size 18 x 12mm, Through-hole, SPST
SWITCH, HINGED, BLK, RED & YLW LED; Product Range: B3J Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Hinged Button; Actuating Force: 127gf; Contact Rating: 50mA at 24VDC; Switch Dim
SWITCH, HINGED, BLK, RED & YLW LED; Contact Configuration:SPDT-NO; Operating Force:1.27N; Contact Voltage DC Nom:24V; Contact Current Max:50mA; Switch Terminals:Solder; SVHC:No SVHC (18-Jun-2012); Actuator / Cap Colour:Black; LED Colour:Red / Yellow

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3J5100