Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 8632ZQD2

Switch, MicroMINI, Pushbutton, SPST, OFF-MOM, PC Terminal

$ 7.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 8632ZQD2.

Farnell

Datasheet3 pages10 years ago

IHS

Electro Sonic

Factory Futures

_legacy Avnet

Inventory History

3 month trend:
-28.14%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K Components8631ZQD2
Pushbutton Switch, Spst, Momentary, 0.5A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8631CGD2
Pushbutton Switch, Spst, Momentary, 0.5A, 28Vdc, Solder Terminal, Through Hole-Straight
C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded
E-SwitchKS-01Q-01
Pushbutton Switch, SPST, Momentary, 0.01A, 35VDC, Solder Terminal, Through Hole-straight
E-SwitchKS-01Q-02
Switch Push Button OFF (ON) SPST Round Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole

Descriptions

Descriptions of C&K Components 8632ZQD2 provided by its distributors.

Switch, MicroMINI, Pushbutton, SPST, OFF-MOM, PC Terminal
Switch Push Button ON (OFF) SPST Round Plunger 0.5A 250VAC 28VDC Momentary Contact Solder Lug Panel Mount
8600 Series Micro Mini SPST Off-Momentary Solder Lug Pushbutton Switch
SWITCH PUSHBUTTON SPDT 6A 120V
C & KPushbutton Switches, panel mount, Instantaneous, Open operation, No indicator light, SPST
C&K SPST Off-(Mom) Normally Open (6.25oz) Micromini Pushbutton with Solder Lug Terminals and Silver contacts. Sealing ( No epoxy ) and Black Color Plunger.
SWITCH, PUSHBUTTON, SPST-NO; Switch Function Type:Mom - OFF; Contact Configuration:SPST; Max Contact Current AC:500mA; Max Contact Current DC:500mA; Terminal Type:Solder; Actuator / Cap Colour:Black
Pushbutton Switch; Switch Operation:(On); Circuitry:SPST; Switch Terminals:Solder Lug; Actuator / Cap Color:Black; Actuator Diameter:0.106"; Actuator Style:Round; Contact Current Max:500mA; Features:Plunger ;RoHS Compliant: Yes
SWITCH PUSH SPST-NO 0.5A 120V; Switch Operation:Momentary; Contact Configuration:SPST-NO; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:28V; Contact Current Max:500mA; Switch Terminals:Solder Lug; Product Range:860
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Plunger / Switching Function = Momentary Function / Contact Current = 500 mA @ 28 VDC / Contact Current = 500 mA @ 120 VAC / Contact Current = 250 mA @ 250 VAC / Contact Voltage = 250 VAC / Contact Voltage = 28 VDC / Cut Out Size (Diameter) mm = 4.37 / Legend = None / Termination Type = Solder Lug Terminal / Mounting Type = Panel Mount / Switch Material = DAP / Switch Colour = Black / Series = 8600 / Standards Met = UL Listed

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8632-Z-Q-D-2
  • 8632-ZQD2