TE Connectivity ASMD200F-2

Reset, 15V Max, 40A Imax, 1.75A Ihold, 3.93A Itrip, SMD, T/r
$ 0.529

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ASMD200F-2.

Electro Sonic

Datasheet25 pages12 years ago
Datasheet20 pages15 years ago
Datasheet26 pages14 years ago

IHS

TE Connectivity

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-01-20

Related Parts

Littelfuse16R185BPR
USBR Series - 6-16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.85A
Littelfuse16R160BPR
PTC Resettable Fuse, 0.03ohm, Through Hole Mount
Littelfuse16R185BU
USBR Series - 6-16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.85A
TE ConnectivitySRP175F
PTC Resettable Fuse 1.75A(hold) 3.8A(trip) 15VDC 100A 1.5W 5s 0.05Ohm SMD Solder Pad 12.1 X 5.2 X 1mm
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), PTS1812, 12 VDC, 1.5 A, 3 A, 500 ms
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 16VDC 40A 1W 10s 0.03Ohm Radial 10.2 X 3.1 X 15.7mm Bag

Descriptions

Descriptions of TE Connectivity ASMD200F-2 provided by its distributors.

RESET,15V MAX,40A IMAX,1.75A IHOLD,3.93A ITRIP,SMD,T/R
PTC Resettable Fuse 1.73A(hold) 3.93A(trip) 16VDC 40A 1.2W 30s 0.05Ohm SMD Solder Pad 9.4 X 6.71 X 3mm T/R Automotive
FUSE, PTC RESET, 16VDC, 1.73A, SMD
Asmd200F-2 |Raychem Te Connectivity ASMD200F-2
POLYSWITCH PTC RESET 1.73A HOLD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASMD200F2
  • RF1638-000