Littelfuse 16R185BPR

USBR Series - 6-16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.85A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 16R185BPR.

IHS

Datasheet5 pages7 years ago

element14 APAC

Newark

Future Electronics

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

Littelfuse16R185BU
USBR Series - 6-16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.85A
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 16VDC 40A 1W 10s 0.03Ohm Radial 10.2 X 3.1 X 15.7mm Bag
Littelfuse16R160BPR
PTC Resettable Fuse, 0.03ohm, Through Hole Mount
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 16VDC 40A 0.8W 4.5s 0.04Ohm Radial 8.9 X 3.1 X 13.5mm Bag
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16VDC 40A 0.9W 9s 0.03Ohm Radial 8.9 X 3.1 X 15.2mm Bag
TE ConnectivityMINISMDC150F/16-2
MINISMDC Series 1812 1.5 A 2.8 A Trip PolySwitch SMT Resettable Device

Descriptions

Descriptions of Littelfuse 16R185BPR provided by its distributors.

USBR Series - 6-16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.85A
Littelfuse SCT
USBR Series 16 V 1.85 A Radial Lead POLYFUSE® Resettable PTC
PTC Resettable Fuse, 0.03ohm, Through Hole Mount
PTC 16V POLYFUSE AMMO RADIAL LEADS 1.85A
PTC RESET FUSE 16V 1.85A RADIAL
Fuse, Ptc Reset, 16V, 1.85A, Radial; Product Range:polyfuse Usbr Series; Voltage Rating:16Vdc; Holding Current:1.85A; Tripping Current:3.7A; Time To Trip:10S; Fuse Shape:rectangular; Current Rating Max:40A; Lead Spacing:5.1Mm Rohs Compliant: Yes
FUSE, PTC RESET, 16V, 1.85A, RADIAL; Hol; FUSE, PTC RESET, 16V, 1.85A, RADIAL; Holding Current:1.85A; Tripping Current:3.7A; Initial Resistance Max:0.09ohm; Operating Voltage:16V; Series:POLYFUSE; PTC Fuse Case:Radial Leaded; External Depth:3mm; Fuse Terminals:Radial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN