Littelfuse 16R185BU

USBR Series - 6-16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.85A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 16R185BU.

IHS

Datasheet5 pages7 years ago

Farnell

Fuses Unlimited

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-12-31
LTD Date2021-01-31

Related Parts

Littelfuse16R185BPR
USBR Series - 6-16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.85A
Littelfuse16R160BPR
PTC Resettable Fuse, 0.03ohm, Through Hole Mount
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 16VDC 40A 0.8W 4.5s 0.04Ohm Radial 8.9 X 3.1 X 13.5mm Bag
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16VDC 40A 0.9W 9s 0.03Ohm Radial 8.9 X 3.1 X 15.2mm Bag
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), PTS1812, 12 VDC, 1.5 A, 3 A, 500 ms
TE ConnectivityMINISMDC150F/12-2
Fuse;Resettable;1.5A;Sz 1812;Dims 0.19x0.134x0.019";SMT;12VDC;DCR 0.11 Ohms;PCB

Descriptions

Descriptions of Littelfuse 16R185BU provided by its distributors.

USBR Series - 6-16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.85A
Littelfuse SCT
PTC Resettable Fuse, 0.03ohm, Through Hole Mount
FUSE, PTC RESET, 16V, 1.85A, RADIAL
PTC 16V POLYFUSE RADIAL LEADS 1.85APPTC
PTC - RADIAL LEADS 16VDC 1.85A
Fuse, Ptc Reset, 16V, 1.85A, Radial; Product Range:polyfuse Usbr Series; Voltage Rating:16Vdc; Holding Current:1.85A; Tripping Current:3.7A; Time To Trip:10S; Fuse Shape:rectangular; Current Rating Max:40A; Lead Spacing:5.1Mm Rohs Compliant: Yes
FUSE, PTC RESET, 16V, 1.85A, RADIAL; Hol; FUSE, PTC RESET, 16V, 1.85A, RADIAL; Holding Current:1.85A; Tripping Current:3.7A; Initial Resistance Max:0.09ohm; Operating Voltage:16V; Series:POLYFUSE; PTC Fuse Case:Radial Leaded; External Depth:3mm; Fuse Terminals:Radial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN