TE Connectivity ANT-916-WRT-UFL

916MHz WRT Series Low Profile Dome 1/2 Wave Dipole Antenna, U.FL/MHF Compatible Connector
$ 13.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ANT-916-WRT-UFL.

TE Connectivity

Datasheet4 pages2 years ago
Datasheet5 pages2 years ago
Datasheet8 pages2 years ago
Datasheet10 pages2 years ago
Datasheet15 pages2 years ago
Datasheet13 pages2 years ago
Datasheet10 pages2 years ago
Datasheet3 pages2 years ago
Datasheet2 pages2 years ago
Datasheet2 pages2 years ago
Datasheet4 pages2 years ago
Datasheet7 pages2 years ago
Technical Drawing1 page3 years ago

IHS

Master Electronics

Sager Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+21.30%

Supply Chain

Introduction Date2021-11-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

S151FL-6-PX-2450S: 7 inch 5 dBi Panel Mount Whip Tilt u.FL Plug RF Antenna
S181FL-6-PX-2450S: 1/2 Wave 5 inch 2 dBi Whip Tilt u.FL Plug RF Antenna
RF SolutionsANT-24G-S21-P5FL
RF SOLUTIONS - ANT-24G-S21-P5FL - Mini Stubby Antenna, 1/4 Wave Monopole, 2.4Ghz, 50mm, U.Fl Pigtail Connector
TE ConnectivityANT-2.4-PW-QW-UFL
2.4GHz PW Series 1/2 Wave Dipole Whip Antenna, U.FL/MHF Compatible Connector
TE ConnectivityANT-433-PW-QW-UFL
433MHz PW Series 1/4 Wave Monopole Whip Antenna, U.FL/MHF Compatible Connector
TE ConnectivityANT-868-PW-QW-UFL
868MHz PW Series 1/4 Wave Monopole Whip Antenna, U.FL/MHF Compatible Connector

Descriptions

Descriptions of TE Connectivity ANT-916-WRT-UFL provided by its distributors.

916MHz WRT Series Low Profile Dome 1/2 Wave Dipole Antenna, U.FL/MHF Compatible Connector
Antenna Dome 916MHz 1.32 216 UFL
Base Station/Broadcast Transmission Antenna
916MHz Compact Antenna, U.FL Connector
RF ANTENNA, 902 TO 930MHZ, 4.4DBI;
1.9 916MHz 30MHz , 99.5mm*19mm*11mm
RF ANT 916MHZ DOME U.FL PANEL MT
Rf Antenna, 902 To 930Mhz, 4.4Dbi; Antenna Type:Iot/Lorawan/Ism; Frequency Min:902Mhz; Frequency Max:930Mhz; Antenna Mounting:Mhf1/Ufl Connector; Gain:4.4Dbi; Vswr:1.5; Input Power:5W; Input Impedance:50Ohm Rohs Compliant: Yes |Linx Te Connectivity ANT-916-WRT-UFL
Antenna Dome 916MHz 1.32 216 UFL Antenna Type: Dome/Puck Band Type: Single Band Primary Application: LPWAN LoRaWAN Communication Protocol: Wi-Fi LPWAN LoRaWAN Mounting Location: External Dome/Puck Single Band LPWAN Wi-Fi | Antenna | Part Number: ANT-916-WRT-UFL | Internal Number: ANT-916-WRT-UFL | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty