TE Connectivity ANT-433-PW-QW-UFL

433MHz PW Series 1/4 Wave Monopole Whip Antenna, U.FL/MHF Compatible Connector
$ 11.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ANT-433-PW-QW-UFL.

TE Connectivity

Datasheet4 pages2 years ago
Datasheet5 pages2 years ago
Datasheet8 pages2 years ago
Datasheet10 pages2 years ago
Datasheet15 pages2 years ago
Datasheet13 pages2 years ago
Datasheet3 pages2 years ago
Datasheet2 pages2 years ago
Datasheet4 pages2 years ago
Datasheet7 pages2 years ago
Technical Drawing1 page3 years ago

IHS

Master Electronics

Sager Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+57.18%

Supply Chain

Introduction Date2020-01-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityANT-2.4-PW-QW-UFL
2.4GHz PW Series 1/2 Wave Dipole Whip Antenna, U.FL/MHF Compatible Connector
TE ConnectivityANT-868-PW-QW-UFL
868MHz PW Series 1/4 Wave Monopole Whip Antenna, U.FL/MHF Compatible Connector
TE ConnectivityANT-2.4-PW-QW
2.4GHz PW Series 1/2 Wave Dipole Whip Antenna, Cut Cable
S151FL-6-PX-2450S: 7 inch 5 dBi Panel Mount Whip Tilt u.FL Plug RF Antenna
S181FL-6-PX-2450S: 1/2 Wave 5 inch 2 dBi Whip Tilt u.FL Plug RF Antenna
RF SolutionsANT-24G-S21-P5FL
RF SOLUTIONS - ANT-24G-S21-P5FL - Mini Stubby Antenna, 1/4 Wave Monopole, 2.4Ghz, 50mm, U.Fl Pigtail Connector

Descriptions

Descriptions of TE Connectivity ANT-433-PW-QW-UFL provided by its distributors.

433MHz PW Series 1/4 Wave Monopole Whip Antenna, U.FL/MHF Compatible Connector
Antenna 1/4 Wave Whip 433MHz 1.32 UFL
Mobile Station Antenna, 400MHz Min, 470MHz Max
ANTENNA WITHCENTER FREQ. 433MHZ
ANT 433MHZ 1/2 WAVE DIPOLE U.FL
1.9 433MHz 70MHz 173mm*14.5mm*173mm
ANTENNAS - RF AERIALS-ANTENNAS-DISHES;
433 MHz Straight Monopole Whip
RF ANT 433MHZ WHIP STR CAB PAN
Antenna 1/4 Wave Whip 433MHz 1.32 UFL Antenna Type: Terminal/Duck Band Type: Single Band Primary Application: LoRaWAN LPWAN Communication Protocol: LoRaWAN LPWAN Mounting Location: External Terminal/Duck Single Band LoRaWAN | Antenna | Part Number: ANT-433-PW-QW-UFL | Internal Number: ANT-433-PW-QW-UFL | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty