TE Connectivity ANT-418-MHW-RPS-L

418MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 4.5m Cable, RP-SMA Connector
$ 14.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ANT-418-MHW-RPS-L.

TE Connectivity

Datasheet4 pages2 years ago
Datasheet5 pages2 years ago
Datasheet8 pages2 years ago
Datasheet10 pages2 years ago
Datasheet15 pages2 years ago
Datasheet13 pages2 years ago
Datasheet3 pages2 years ago
Datasheet2 pages2 years ago
Datasheet4 pages2 years ago
Datasheet7 pages2 years ago
Technical Drawing1 page3 years ago

IHS

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.93%

Supply Chain

Introduction Date2013-03-29
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityANT-433-MHW-RPS-L
433MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 4.5m Cable, RP-SMA Connector
TE ConnectivityANT-433-MHW-SMA-L
433MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 4.5m Cable, SMA Connector
TE Connectivity / AMPANT-433-MHW-SMA-S
433MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 2m Cable, SMA Connector
I-Bar ISA.01 400~470MHz 1.5dBi Adhesive Glass Mount Antenna, 3M RG-174
Yageo GroupGPSGMSMA
GPS Antenna, Single Band, 1.575 GHz, Adhesive Mount
Taoglas Adhesive GNSS Antenna, GNSS, Black, NMO Connector, Direct Mounting, Cable Length: N/A

Descriptions

Descriptions of TE Connectivity ANT-418-MHW-RPS-L provided by its distributors.

418MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 4.5m Cable, RP-SMA Connector
Antenna 418MHz Dipole MHW Long RPS
ANTENNA WITHCENTER FREQ. 418MHZ
ANT-418-MHW-RPS-L, TE CONNECTIVITY/AMP BRAND
1.9 418MHz 20MHz 150mm*15.5mm*150mm
ANTENNAS - RF AERIALS-ANTENNAS-DISHES;
RF ANT 418MHZ WHIP CTR CAB 180\
Rf Antenna, 408 To 428Mhz, 2.1Dbi; Antenna Type:Lte; Frequency Min:408Mhz; Frequency Max:428Mhz; Antenna Mounting:Rp Sma Connector; Gain:2.1Dbi; Vswr:1.9; Input Power:-; Input Impedance:50Ohm; Antenna Polarization:Linear Rohs Compliant: Yes |Linx Te Connectivity ANT-418-MHW-RPS-L
Antenna 418MHz Dipole MHW Long RPS Antenna Type: Module Band Type: Single Band Primary Application: Cat-M/NB-IoT Cellular Communication Protocol: Cellular Cat-M/NB-IoT Mounting Location: Remote Module Single Band Cat-M/NB-IoT Cellular | Antenna | Part Number: ANT-418-MHW-RPS-L | Internal Number: ANT-418-MHW-RPS-L | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty