What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity ANT-433-MHW-RPS-L

433MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 4.5m Cable, RP-SMA Connector

$ 15.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ANT-433-MHW-RPS-L.

Official Datasheet15 years ago

Inventory History

3 month trend:
-23.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

I-Bar ISA.01 400~470MHz 1.5dBi Adhesive Glass Mount Antenna, 3M RG-174
TE ConnectivityANT-418-MHW-RPS-S
418MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 2m Cable, RP-SMA Connector
TE Connectivity / AMPANT-418-MHW-SMA-L
418MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 4.5m Cable, SMA Connector
TE ConnectivityANT-418-MHW-SMA-S
418MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 2m Cable, SMA Connector
Yageo GroupGPSGMSMA
Antenna, Gps, 1.57542Ghz, 1.5 Vswr; |Pulse Electronics GPSGMSMA
Taoglas Adhesive GNSS Antenna, GNSS, Black, NMO Connector, Direct Mounting, Cable Length: N/A

Descriptions

Descriptions of TE Connectivity ANT-433-MHW-RPS-L provided by its distributors.

433MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 4.5m Cable, RP-SMA Connector
433 Mhz 1/2 Wave RP-SMA 180" 1.2 dbi 50 Ohm Dipole Antenna
Antenna 433MHz Dipole MHW Long RPS
General ISM 413MHz 453MHz welding mounting 145mm*15.5mm*145mm
ANT-433-MHW-RPS-L, TE CONNECTIVITY/AMP BRAND
RF ANT 433MHZ WHIP CTR CAB 180\
Antenna 433MHz Dipole MHW Long RPS Antenna Type: Module Band Type: Single Band Primary Application: LPWAN LoRaWAN Wireless Application: LoRaWAN LPWAN Mounting Location: Remote Module Single Band LPWAN LoRaWAN | Antenna | Part Number: ANT-433-MHW-RPS-L | Internal Number: ANT-433-MHW-RPS-L | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty