TE Connectivity ANT-433-MHW-SMA-L

433MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 4.5m Cable, SMA Connector
$ 14.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ANT-433-MHW-SMA-L.

TE Connectivity

Datasheet4 pages2 years ago
Datasheet5 pages2 years ago
Datasheet8 pages2 years ago
Datasheet10 pages2 years ago
Datasheet15 pages2 years ago
Datasheet13 pages2 years ago
Datasheet3 pages2 years ago
Datasheet2 pages2 years ago
Datasheet4 pages2 years ago
Datasheet7 pages2 years ago
Technical Drawing1 page3 years ago

JRH Electronics

Sager Electronics

Component Distributors Inc.

Factory Futures

Inventory History

3 month trend:
-69.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

I-Bar ISA.01 400~470MHz 1.5dBi Adhesive Glass Mount Antenna, 3M RG-174
TE ConnectivityANT-418-MHW-RPS-S
418MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 2m Cable, RP-SMA Connector
TE Connectivity / AMPANT-418-MHW-SMA-L
418MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 4.5m Cable, SMA Connector
TE ConnectivityANT-418-MHW-SMA-S
418MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 2m Cable, SMA Connector
Yageo GroupGPSGMSMA
GPS Antenna, Single Band, 1.575 GHz, Adhesive Mount
Taoglas Adhesive GNSS Antenna, GNSS, Black, NMO Connector, Direct Mounting, Cable Length: N/A

Descriptions

Descriptions of TE Connectivity ANT-433-MHW-SMA-L provided by its distributors.

433MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 4.5m Cable, SMA Connector
Antenna 433MHz Dipole MHW Long SMA
General ISM 413MHz 453MHz 145mm*15.5mm*145mm
ANT-433-MHW-SMA-L, TE CONNECTIVITY/AMP BRAND
RF ANT 433MHZ WHIP CTR CAB 180"

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty