TE Connectivity 968075-2

Circular Contact, Rcpt, 16Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 968075-2.
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 968075-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-42.21%

CAD Models

Download TE Connectivity 968075-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 968075-2 provided by its distributors.

Circular Contact, Rcpt, 16Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 968075-2.
Rectangular Connector Contacts; 968075-2; TE CONNECTIVITY; Tin; Crimp; 13 AWG; 16 AWG
MICRO POWER QUADLOCK PCB CONN CONTACT, FEMALE, CRIMP, TIN PLATING 13 TO 17 AWG
Rubber shell terminal Female terminal 13-16AWG
Connector Accessory, 0.075in Min Cable Dia, 0.118in Max Cable Dia
26A Micro Power Quadlock Receptacle Terminal
Contact SKT Crimp ST Cable Mount 13-17AWG T/R Automotive
TE Connectivity , Micro Power Quadlock, 2.5mm2, 1mm
MPQ2,8 Sn rec LL unseal. <1-2,5
Automotive Connectors MQS SKT 17-13 BR/SN
Micro-Power & Power Quadlok System
968075-2, TE CONNECTIVITY/AMP BRAND
SEATING TOOL ASSY H.M. 125 PIN
MPQ2,8 Sn rec LL unseal. >1-2,5 Terminal & Splice Type: Receptacle Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .024 in Mating Tab Thickness: .63 mm Receptacle 2.8 mm .11" .024" | TE Connectivity
CONTACT, CRIMP, RECEPTACLE, 17-13AWG; Product Range:Micro Quadlok Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:13AWG; Contact Plating:Tin Plated Contacts; For Use With:Micro Power & Po

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 968075-2.
  • 968075-2..