
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1734-967204-1-ND | 675 | 1 | Bulk | ||||||||
| Heilind Asia | 967204-1 | 0 | 12h | |||||||||
| Interstate Connecting Components | 967204-1 | 0 | 18h | |||||||||
| Heilind Americas | 967204-1 | 0 | 19h | |||||||||
| TTI | 967204-1 | 0 | 800 | 29m |
Download datasheets and manufacturer documentation for TE Connectivity 967204-1.
Download TE Connectivity 967204-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 967204-1.