Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L717HDE15POL2

Conn D-Sub PIN 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port Tray

$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717HDE15POL2.

Farnell

Datasheet1 page18 years ago

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-8.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-01-30
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

AmphenolL777HDE15P
Conn High Density D-Sub PIN 15 POS 2.29mm Solder Cup ST Thru-Hole 15 Terminal 1 Port
Conn High Density D-Sub PIN 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
Amphenol Communications SolutionsL717HDEH15POL2RM5
Conn High Density D-Sub PIN 15 POS Solder ST Thru-Hole 15 Terminal 1 Port Tray

Descriptions

Descriptions of Amphenol L717HDE15POL2 provided by its distributors.

Conn D-Sub PIN 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
D Sub Connector, HD15, High Density, Plug, HD, 15 Contacts, DE, Solder
15 Position D-Sub, High Density Plug, Male Pins Connector
Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 15 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 3.1mm(0.122in) Clear Hole, Without Standoff&Boardlock
CONNECTOR, HD D SUB, PLUG, 15POS; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: HD Series; Connector Body Material: Steel Body; Contact Material: Brass; Contac

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems