TE Connectivity 353027-1

Conn Housing PL 17 POS 2.5mm Crimp ST Cable Mount Natural Bag Automotive
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 353027-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+0.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-02-03
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity967204-1
Conn Housing RCP 17 POS 2.8mm Crimp ST Cable Mount Black
12 Positions Header, Unshrouded Connector 0.100" (2.54mm) Through Hole Tin
Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch
AmphenolL717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP / 15 Position D-Sub, High Density Plug, Male Pins Connector
Conn High Density D-Sub M 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port Tray

Descriptions

Descriptions of TE Connectivity 353027-1 provided by its distributors.

Conn Housing PL 17 POS 2.5mm Crimp ST Cable Mount Natural Bag Automotive
Board Connector, 17 Contact(s), 3 Row(s), Female, 0.098 inch Pitch, Wire Terminal, Locking, Plug
Automotive Connectors 040 H/D-3 Plug Hsg Assy 17P Rohs Compliant: Yes |Te Connectivity Amp 353027-1
AUTOMOTIVE HOUSING, PLUG, 17POS; Available until stocks are exhausted
MULTILOCK 040 III SERIES, 2.5MM PITCH 17 WAY 3 ROW STRAIGHT PCB HEADER
TE Connectivity 353027-1 コネクタブーツ
040 H/D-3 PLUG HSG ASSY 17P Connector & Housing Type: Housing for Female Terminals Mating Tab Width: 1 mm Mating Tab Width: .039 in Connector System: Wire-to-Device Wire-to-Board Number of Positions: 17 Housing for Female Terminals 1 mm .039" Wire-to-Device | Multilock & Connector Housing | Part Number: 353027-1 | Internal Number: 353027-1 | Alias Number: 0-0353027-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty