TE Connectivity 964274-3

Rectangular Connector Contacts; 964274-3; TE CONNECTIVITY; Gold; Crimp; Cable; Receptacle
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 964274-3.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

element14 APAC

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.06%

Alternate Parts

Price @ 1000
$ 0.126
$ 0.137
$ 0.137
Stock
985,007
3,660,866
3,660,866
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
17 AWG
17 AWG
17 AWG
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Insulation
-
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Contact Material
Bronze
Copper
Copper
Color
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-770904-0
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA
TermiMate Crimp Terminal Receptacle, 1.20mm Mated Height

Descriptions

Descriptions of TE Connectivity 964274-3 provided by its distributors.

Rectangular Connector Contacts; 964274-3; TE CONNECTIVITY; Gold; Crimp; Cable; Receptacle
CONN SOCKET 17-20AWG CRIMP GOLD / Socket Contact Gold 17-20 AWG Crimp
TE Connectivity Micro Timer II Female Terminal
Assembly Item, 0.055in Min Cable Dia, 0.083in Max Cable Dia
Contact SKT Crimp ST Cable Mount 17-20AWG T/R
964274-3, TE CONNECTIVITY/AMP BRAND
AUTOMOTIVE CONTACT, SOCKET, 19-17AWG; Product Range: Micro Timer II Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 17AWG; Wire Size AWG Min: 19AWG; For Use With: AMP Micro Timer II & Micro
C/A MPLUG CAT6A XG SL SHLD ORG
MICRO TIM2 FMALE CONT AWG20-17
MT2 A REC 1.6 Contact SWS Au Terminal & Splice Type: Receptacle Mating Tab Width: 1.6 mm Mating Tab Width: .063 in Mating Tab Thickness: .024 in Mating Tab Thickness: .6 mm Receptacle 1.6 mm .063" .024" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty