TE Connectivity 964274-2

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 964274-2
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 964274-2.

IHS

Datasheet6 pages1 year ago

element14 APAC

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-31.80%

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 964274-2 provided by its distributors.

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 964274-2
CONTACT, MICRO-TIMER II SERIES, SOCKET, 20 AWG, 17 AWG, CRIMP, COPPER 23AH0118;
Assembly Item, 0.055in Min Cable Dia, 0.083in Max Cable Dia
Contact SKT Crimp ST Cable Mount 17-20AWG Reel Automotive
Automotive Connectors CONT RCPT .05-1.0 Reel of 4000
TE Connectivity , Micro Timer II
C/A MPLUG CAT6A XG SL SHLD ORG
MT2 A REC 1.6 Contact SWS Sn Terminal & Splice Type: Receptacle Mating Tab Width: 1.6 mm Mating Tab Width: .063 in Mating Tab Thickness: .024 in Mating Tab Thickness: .6 mm Receptacle 1.6 mm .063" .024" | TE Connectivity
Crimp Contact, Skt, 17-20 Awg; Product Range:Micro-Timer Ii Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Contact Plating:Tin Plated Contacts; For Use With:Micro-Timer Ii Series Connectors; Rohs Compliant: Yes |Amp Te Connectivity 964274-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9642742