Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-770904-0

Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770904-0.

IHS

Datasheet5 pages2 years ago
Datasheet1 page17 years ago

Newark

TE Connectivity

Electro Sonic

Farnell

Inventory History

3 month trend:
+210%

CAD Models

Download TE Connectivity 1-770904-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.35
Stock
1,369,391
590,894
Authorized Distributors
6
6
Connector Type
Socket
Socket
Gender
Female
Female
Fuse
-
-
Current Rating
11.2 A
11.2 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity745253-6
Connector Accessory, 0.04in Min Cable Dia, 0.05in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66504-3
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex Tin-Plated Crimp Terminal Receptacle Sabre Series Max 2mm² Min 0.8mm²
TermiMate Crimp Terminal Receptacle, 1.20mm Mated Height

Descriptions

Descriptions of TE Connectivity 1-770904-0 provided by its distributors.

Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
TE Connectivity 1-770904-0 P&S Connector Female Unshrouded 22-18AWG Reel
TE Connectivity Gold plated crimping terminal Female terminal, Mini-Universal MATE-N-LOKseries, maximum0.9mm², min0.3mm²
CONTACT, SOCKET, 22-18AWG, CRIMP, FULL REEL; Product Range:Mini Universal MATE-N-LOK Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Gold Plated Contacts; Contact Material:Brass
MINI UMNL SOK 22-18 AWG AU Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 22 – 18 AWG Operating Voltage: 600 VAC Gold (Au) Socket Tin 22 – 18 AWG | Connector Contact | Part Number: 1-770904-0 | Internal Number: 1-770904-0 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770904-0.