TE Connectivity 964267-2

Rectangular Connector Contacts; 964267-2; TE CONNECTIVITY; Tin; Crimp; 20 AWG; 17 AWG
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 964267-2.

ODG (Origin Data Global)

Technical Drawing2 pages7 years ago

JRH Electronics

Farnell

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-18.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-09-03
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 18-24 AWG, Reel

Descriptions

Descriptions of TE Connectivity 964267-2 provided by its distributors.

Rectangular Connector Contacts; 964267-2; TE CONNECTIVITY; Tin; Crimp; 20 AWG; 17 AWG
CONTACT, PIN, 20-17AWG, CRIMP; Product Range: MCP Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 17AWG; Contact Plating: Tin Plated Contacts; For Use With: AMP MCP Series Connectors; Wire Size
TAB A 1.6x0.6 CONTACT CF SRC Sn Terminal & Splice Type: Tab Mating Tab Width: 1.6 mm Mating Tab Width: .063 in Mating Tab Thickness: .024 in Mating Tab Thickness: .6 mm Tab 1.6 mm .063" .024" | TE Connectivity
Contact, Pin, 20-17Awg, Crimp; Rango De Producto:Serie Micro-Timer Ii; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:20Awg; Conductor, Tamaño Awg Min:17Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Material:Cobre |Amp Te Connectivity 964267-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 964267-2.