Descriptions of Molex 39-00-0040 provided by its distributors.
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Molex Mini-Fit Tin Plated Male Terminal for 24-18 AWG (4,000 Units per Reel)
Mini-Fit Male Crimp Terminal, Matte Tin (Sn) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel
Headers & Wire Housings MiniFit Term Crp male Bs Tin 18-24 5558T
Connector Contact PIN 1 Position Crimp Straight Cable Mount Reel
Terminal, Pin, Wire to Wire Connector, Matte Tin, Brass, Cable Mount, Straight, 5558 Series, 9 A
.165 PITCH MINI FIT TERMINAL, MALE, 18-24 AWG, MINI REEL 500 PCS
Contact PINCrimp STCable Mount 18-24AWG Mini-Fit Jr Reel
Wire Terminal, 18 AWG, 600 V, Crimp Termination Only
Same Part as 3900-0040/39-00-0040/0039000040; Molex Tin-Plated Crimp Terminal, Male Contact, Mini-Fit Series
Crimp Terminal, Male, Tin, 18 ... 24AWG
CONTACT CONNECTOR; Connector Type: Contact; Series: 5558; Contact Plating: Tin; Contact Material: Brass; Contact Termination: Crimp; Connector Type: Contact; Contact Material: Brass; Contact Plating: Tin; Gender: Plug; Terminatio