TE Connectivity 964265-2

Rectangular Connector Contacts; 964265-2; TE CONNECTIVITY; Tin; Crimp; 24 AWG; 20 AWG
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 964265-2.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

element14 APAC

Sager Electronics

ODG (Origin Data Global)

TE Connectivity

Inventory History

3 month trend:
-20.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-09-03
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Micro-Fit 3.0 Crimp Terminal Male with Tin (Sn) Plated Phosphor Bronze Contact 20-24 AWG Bag

Descriptions

Descriptions of TE Connectivity 964265-2 provided by its distributors.

Rectangular Connector Contacts; 964265-2; TE CONNECTIVITY; Tin; Crimp; 24 AWG; 20 AWG
TE Connectivity 964265-2 FLACHSTECKER Connector Male Unshrouded 16x06
CONN TAB 20-24AWG CRIMP TIN / Tab Contact Tin 20-24 AWG Crimp
Automotive Connector Contact, Timer, Pin, Crimp, 20 AWG, 24 AWG
Contact PIN Crimp ST Cable Mount 20-24AWG Reel Automotive
Connector Headers and PCB Receptacles 20-24 AWG
TAB A 1.6x0.6 CONTACT CF SRC Sn
Contact PINCrimp STCable Mount 20-24AWG T/R
Automotive Connectors FLACHSTECKER1,6X0,6
Automotive Connectors FLACHSTECKER16X06
TAB A 1.6X0.6 CONTACT AWG24-22
TAB A 1.6x0.6 CONTACT CF SRC Sn Terminal & Splice Type: Tab Mating Tab Width: 1.6 mm Mating Tab Width: .063 in Mating Tab Thickness: .024 in Mating Tab Thickness: .6 mm Tab 1.6 mm .063" .024" | TE Connectivity
Automotive Contact, Pin, Crimp; Product Range:Timer Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Wire Size Awg Min:24Awg; For Use With:Amp Timer Series Automotive Housing Connectors; Contact Rohs Compliant: Yes |Amp Te Connectivity 964265-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty