TE Connectivity 964133-2

Male Quick Disconnect, 2.8Mm X 0.81Mm Rohs Compliant: Yes |Amp Te Connectivity 964133-2
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 964133-2.

TE Connectivity

Datasheet16 pages15 years ago
Technical Drawing1 page16 years ago

Master Electronics

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 964133-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KK® Trifurcon™ Crimp Terminal 6838, 18-20 AWG, Reel, Phosphor Bronze Tin(Sn)
TE Connectivity3-770565-2
Non-Full Reel Of 3-770565-2 Mini Amp-In Lf Rohs Compliant: Yes |Amp Te Connectivity 3-770565-2.
TE Connectivity353250-2
Quick Dis Term, Female, 2.8 X 0.51Mm Rohs Compliant: Yes |Amp Te Connectivity 353250-2
TE Connectivity142685-3
Connector Accessory, 0.051in Min Cable Dia, 0.078in Max Cable Dia, Phosphor Bronze
CommScope60947-3
Splice Terminal 19-24AWG 29.84mm 6.6mm Tin Loose Piece
KK Trifurcon Crimp Terminal 6838 18-20 AWG Reel Brass Tin

Descriptions

Descriptions of TE Connectivity 964133-2 provided by its distributors.

Male Quick Disconnect, 2.8Mm X 0.81Mm Rohs Compliant: Yes |Amp Te Connectivity 964133-2
FASTIN-FASTON .110 PCB CONN CONTACT, FEMALE, CRIMP, TIN PLATING 13 TO 17 AWG
TE Connectivity 964133-2 FF Connector Female Unshrouded .110 1-2.5mm²
Tab, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 964133-2
Contact PIN Crimp ST Cable Mount 13-17AWG T/R Automotive
FF 110 TAB 1-2.5 MM2 .110 F PTP CUSN4
964133-2, TE CONNECTIVITY/AMP BRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 964133-2.