TE Connectivity 142685-3

Connector Accessory, 0.051in Min Cable Dia, 0.078in Max Cable Dia, Phosphor Bronze
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 142685-3.

TE Connectivity

Datasheet3 pages1 year ago
Technical Drawing1 page22 years ago
Datasheet3 pages1 year ago
Technical Drawing1 page9 years ago
Datasheet3 pages9 years ago
Datasheet14 pages15 years ago

JRH Electronics

Future Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+4.86%

CAD Models

Download TE Connectivity 142685-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-770565-2
Non-Full Reel Of 3-770565-2 Mini Amp-In Lf Rohs Compliant: Yes |Te Connectivity Amp 3-770565-2.
TE Connectivity31428
TERMINAL, RING TOUNGE, BUDGET, SOLISTRAND, 26-22 AWG, STRAIGHT, CLOSED BARREL
TE Connectivity322771
Terminal, Ring Tongue, #2, Crimp; Stud S |Te Connectivity Amp 322771
Molex Tin-Plated Crimp Terminal, Female Contact, C-Grid III Series, Max 0.35mm², Min 0.2mm²
TE Connectivity353250-2
Connector Accessory, 0.079in Min Cable Dia, 0.12in Max Cable Dia, Phosphor Bronze
Quick Disconnect Terminal, 14-22AWG, Brass Alloy, Female, 15.9mm, Tin, T/R

Descriptions

Descriptions of TE Connectivity 142685-3 provided by its distributors.

Connector Accessory, 0.051in Min Cable Dia, 0.078in Max Cable Dia, Phosphor Bronze
L.I.F PL CONTACT 5MM 0.35-1 MM2 PTPPHBZ
TERMINAL REC POS LOCK LIF 5 MM
17~20 Tin Phosphor Bronze Cold-pressed Terminals ROHS
CONN QC RCPT 17-22AWG 0.197 / 0.197" (5.00mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Contact SKT Crimp ST Cable Mount Strip
L.I.F PL CONTACT 5MM 0.35-1 MM2 PTPPHBZ Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 17 AWG Wire Size: .51 – 1.03 mm² Mating Tab Width: 5.08 mm Receptacle Uninsulated 20 – 17 AWG .51 – 1.03 mm² | Quick Disconnect | Part Number: 142685-3 | Internal Number: 142685-3 | TE Connectivity | Positive Lock 197

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty