TE Connectivity 353250-2

Connector Accessory, 0.079in Min Cable Dia, 0.12in Max Cable Dia, Phosphor Bronze
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 353250-2.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page21 years ago
Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet3 pages9 years ago
Datasheet14 pages15 years ago
Datasheet6 pages16 years ago
Datasheet6 pages27 years ago
Instruction Sheet13 pages28 years ago
Datasheet13 pages0 years ago

JRH Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.78%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Molex Tin-Plated Crimp Terminal, Female Contact, C-Grid III Series, Max 0.35mm², Min 0.2mm²
TE Connectivity3-770565-2
Non-Full Reel Of 3-770565-2 Mini Amp-In Lf Rohs Compliant: Yes |Te Connectivity Amp 3-770565-2.
TE Connectivity353249-2
Quick Disconnect Terminal 22-26AWG Phosphor Bronze F 15.6mm Tin Reel/Strip
TE Connectivity174778-2
Quick Disconnect Terminal 16-20AWG Phosphor Bronze RCP 18.2mm Pre-Tin Loose
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
Claspcon Crimp Terminal Socket, Tin (Sn) Plated Brass Contact, 16-24 AWG, Bag

Descriptions

Descriptions of TE Connectivity 353250-2 provided by its distributors.

Connector Accessory, 0.079in Min Cable Dia, 0.12in Max Cable Dia, Phosphor Bronze
Female Socket Terminal, 16-20 AWG, Bronze, Tin Plated, Crimp
POSITIVE LOCK .110 EX III PCB CONN CONTACT, FEMALE, CRIMP, TIN PLATING 16 TO 20 AWG
Quick Dis Term, Female, 2.8 X 0.51Mm; |Te Connectivity Amp 353250-2
CONN QC RCPT 16-20AWG 0.110 / 0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
110 PL EX REC. 20-16AWG PTPHBZ
Contact SKT Crimp ST Cable Mount Strip
FEMALE QUICK DISCONNECT, 20AWG-16AWG; Product Range:Positive Lock 110 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:-; Tab Size - Imperial:-; Wire Size AWG Min:20AWG; Wire Size AWG Max:16AWG; Insulator Colour:-; Conductor Area CSA:1.31mm²; Insulator Material:Uninsulated; Terminal Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 353250-2 .