TE Connectivity 963216-1

Connector Accessories Interfacial Seal Straight Silicone Natural Automotive Bag
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 963216-1.

Farnell

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet1 page21 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-7.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity1-794617-6
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity280366
2.54mm 2x8P 8 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity1-2199298-4
IC & Component Socket, 16 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 963216-1 provided by its distributors.

Connector Accessories Interfacial Seal Straight Silicone Natural Automotive Bag
16 Position Natural Color Silicon Interface Seal Accessory
TE Connectivity 963216-1 Seal High-Performance Durability
Connector Accessories Interface Seal Natural
Connector Accessory, Flat Seal, Silicone
Seal, for faston plug housing, 963216-1
TE Connectivity 963216-1 自動車用コネクタシール
TE Connectivity, Junior Power Timer
C/A MPLUG CAT6A XG SL SHLD GRY
Interface Seal, 16Pos, Connectors; Accessory Type:Interface Seal; For Use With:16 Position Junior Power Timer Housing Connectors; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 963216-1
DICHTUNG Connector Seal & Plug Type: Facial Seal Primary Product Color: Natural Primary Product Material: Silicone Contains Lubricant: No Facial Seal Natural Silicone | Connector Seal & Cavity Plug | Part Number: 963216-1 | Internal Number: 963216-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9632161