TE Connectivity 1-2199298-4

IC & Component Socket, 16 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2199298-4.

Sager Electronics

Technical Drawing1 page12 years ago

IHS

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-0.57%

CAD Models

Download TE Connectivity 1-2199298-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-390261-4
DIP Socket 250V 1A Female 16-Pos. 2.54 mm Pitch Black Thermoplastic
Adam TechICS-316-T
IC Socket, DIP16, 16 Contact(s), 1.778mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-390261-3
TE Connectivity 1-390261-3 DIP Socket 250V 1A 14P 2 Row PCB - Horizontal Mounting Black
Adam TechICS-314-T
IC Socket, DIP14, 14 Contact(s), 1.778mm Term Pitch, 7.62mm Row Spacing, Solder
Adam TechICS-320-T
IC Socket, DIP20, 20 Contact(s), 1.778mm Term Pitch, 7.62mm Row Spacing, Solder

Descriptions

Descriptions of TE Connectivity 1-2199298-4 provided by its distributors.

IC & Component Socket, 16 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity DIP16 Socket DIL Socket, 2.54mm Pitch, 7.62mm Row Width, TH
16 Position Dual Wipe Ladder Style DIP IC Socket 0.3" Wide 0.1" Pitch
DIP SOCKET CONNECTOR, 16 POSITION, 2 ROW, 7.62 MM PITCH, DIPLOMATE SERIES
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Box/Tube
Dual Row 16 Position 2.54 mm Straight Ladder Frame Dual Leaf DIP Socket
IC SOCKET, DIP, 16POS, TH; No. of Contacts: 16Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: -; Row Pitch: 7.62mm; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated Contacts; SVHC: No SV
16P,DIP SKT,300 CL,LDR,PB FREE Contact Fabrication: Stamped & Formed Number of Positions: 16 Connector Profile: Low Row-to-Row Spacing: .3 in Row-to-Row Spacing: 7.62 mm Stamped & Formed 16 Low .3" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2199298-4.