TE Connectivity 962981-1

Socket Contact Crimp Contact 20 AWG Min 17 AWG Max Copper Nickel Zinc Alloy Tin
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 962981-1.

TE Connectivity

Datasheet1 page15 years ago

Newark

Electro Sonic

ODG (Origin Data Global)

Burklin Elektronik

Inventory History

3 month trend:
+369%

CAD Models

Download TE Connectivity 962981-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
ITT / Cannon192900-0007
Contact SKT Crimp ST Cable Mount 14-16AWG Bag
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated

Descriptions

Descriptions of TE Connectivity 962981-1 provided by its distributors.

Socket Contact Crimp Contact 20 AWG Min 17 AWG Max Copper Nickel Zinc Alloy Tin
TE Circular Socket Terminal for 20-18 AWG (Loose Piece)
Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
2,5Mmd Socket Contact Rohs Compliant: Yes |Te Connectivity Amp 962981-1
2.5 MM 40 A FEMALE CIRCULAR CONNECTOR CONTACT CRIMP
Electrical Connector Cylindrical
1.5/2.5/4.0mm Pin Diameter Connector System
Automotive Connectors 2.5MM SKT 20-18 CU/SN
CRIMP CONTACTS, sockets, 1.0-2.5mm-
CONTACT SKT CRIMP 17-20AWG 2.5MM
CONTACT, SOCKET, 20-17AWG; Product Range: 2.5mm System Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Tin Plated Contacts; For; Available until stocks are exhausted

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9629811