TE Connectivity 927836-1

TE Female Power Timer Terminal Socket (HC Series) .50-1.0 mm2 1500/Reel 20-18ga
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 927836-1.

IHS

Datasheet5 pages1 year ago

element14 APAC

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES

Descriptions

Descriptions of TE Connectivity 927836-1 provided by its distributors.

TE Female Power Timer Terminal Socket (HC Series) .50-1.0 mm2 1500/Reel 20-18ga
Automotive Contact, Socket, Crimp, 17Awg Rohs Compliant: Yes |Amp Te Connectivity 927836-1
Rectangular Connector Contacts; 927836-1; TE CONNECTIVITY; Tin; Crimp; 17 AWG; 20 AWG
Contact SKT Crimp ST Cable Mount 17-20AWG Reel Automotive
Automotive Connectors STD PW TIMER CONTACT
Socket Contact Tin 17-20 AWG Crimp Power
927836-1, TE CONNECTIVITY/AMP BRAND
CONN SOCKET 17-20AWG CRIMP TIN
SPT REC 6.3 Contact SWS Sn Terminal Type: Receptacle Mating Tab Width: 5.8 mm 6.3 mm Mating Tab Width: .248 in .228 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 5.8 mm .248" | Quick Disconnect | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty