TE Connectivity 927777-3

Rectangular Power Contact, JPT, Tin Plated Contacts, Copper, Tin, Socket, Crimp, 14 AWG
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 927777-3.

TE Connectivity

Technical Drawing1 page5 years ago

IHS

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-8.84%

CAD Models

Download TE Connectivity 927777-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-09-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 927777-3 provided by its distributors.

Rectangular Power Contact, JPT, Tin Plated Contacts, Copper, Tin, Socket, Crimp, 14 AWG
TE Connectivity 927777-3 Junior Power Timer Connector Male Unshrouded
Contact SKT Crimp ST Cable Mount 14-16AWG Box
Connector Accessory, Contact, Copper Alloy
TE Connectivity 927777-3 自動車用コネクタ端子
SPT receptacle 6.3 contacts SRC Sn
CONN SOCKET 13-17AWG CRIMP TIN
Contact, Socket, 17-13Awg, Crimp; Product Range:Jpt Series; Contact Plating:Tin Plated Contacts; Contact Material:Bronze; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Min:14Awg; Wire Size Awg Max:17Awg Rohs Compliant: Yes |Te Connectivity Amp 927777-3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9277773