TE Connectivity 927774-3

Connector Accessory, 0.039in Min Cable Dia, 0.063in Max Cable Dia
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 927774-3.

IHS

Datasheet6 pages1 year ago

JRH Electronics

Sager Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-20.78%

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 927774-3 provided by its distributors.

Connector Accessory, 0.039in Min Cable Dia, 0.063in Max Cable Dia
Contact SKT Crimp ST Cable Mount 20-24AWG Reel Automotive
Rectangular Connector Contacts; 927774-3; TE CONNECTIVITY; Tin; Crimp; Cable; Connector, Power, Socket
TE Connectivity , Junior Power Timer, 0.5mm2, 0.2mm
Junior Power Timer Contact Rohs Compliant: Yes
Automotive Connectors JUNIOR-TIMER CONT
CONTACT FEMALE CRIMP 0.2-0.6MM2 JP TIMER
CONN SOCKET 20-24AWG CRIMP TIN
JPT REC 2.8 Contact SRC Sn Terminal & Splice Type: Receptacle Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 2.8 mm .11" .031" | TE Connectivity
AUTOMOTIVE CONTACT, SOCKET, CRIMP; Product Range: Junior Power Timer Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: -; Wire Size AWG Min: -; For Use With: AMP Junior Power Timer Series Auto

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 927774-3.