TE Connectivity 927770-1

TE Connectivity 927770-1 Junior-Timer Female Shrouded Connector Reel of 3750
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 927770-1.

IHS

Datasheet5 pages1 year ago

element14 APAC

TE Connectivity

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-14.68%

CAD Models

Download TE Connectivity 927770-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.135
$ 0.135
Stock
751,426
2,877,796
2,877,796
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
17 AWG
17 AWG
17 AWG
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Insulation
-
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper, Tin
Copper, Tin
Color
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 927770-1 provided by its distributors.

TE Connectivity 927770-1 Junior-Timer Female Shrouded Connector Reel of 3750
CONN SOCKET 17-20AWG CRIMP TIN / Socket Contact Tin 17-20 AWG Crimp Power
Automotive Connector Contact, Junior Timer, Socket, Crimp, 17 AWG, 19 AWG
Automotive Connectors JUNIOR-TIMER KONT Reel of 3750
Contact SKT Crimp ST Cable Mount Reel Automotive
927770-1, TE Connectivity / AMP Brand
JPT REC 2.8 Contact SWS Sn Terminal Type: Receptacle Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 2.8 mm .11" .031" | Quick Disconnect | TE Connectivity
CONTACT, SOCKET, 19-17AWG, CRIMP; Product Range:Junior Timer Series; Contact Plating:Tin Plated Contacts; Contact Material:Copper, Iron; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Min:19AWG; Wire Size AWG RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty