TE Connectivity 926981-2

Connector Accessory, 0.078in Min Cable Dia, 0.106in Max Cable Dia, Contact, Brass
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926981-2.

TE Connectivity

Datasheet4 pages2 years ago
Technical Drawing1 page15 years ago

Electro Sonic

Future Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-3.42%

CAD Models

Download TE Connectivity 926981-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity640582-1
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity640581-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating
TE Connectivity172337-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating
KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 926981-2 provided by its distributors.

Connector Accessory, 0.078in Min Cable Dia, 0.106in Max Cable Dia, Contact, Brass
TE Connectivity 926981-2 Connector Accessory Terminals 2 Pin 0.078in Dia
Contact PIN Crimp ST Cable Mount Loose Piece
20-18 AWG Tin Crimp Stamped Socket Contact Receptacle Connector
CI 2 CRIMP PIN CONNECTOR, MALE, CRIMP, TIN PLATING 20 - 17 AWG
Contact, Econseal Series, Pin, 20 Awg, 18 Awg, Crimp, Brass Rohs Compliant: Yes |Te Connectivity Amp 926981-2
Contact PINCrimp STCable Mount 17-20AWG Loose
CRIMP PIN, ECONOSEAL, 0.5-1MM; Product Range: ECONSEAL Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; For Use With: CI 2 Connectors; Wire Size AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty