TE Connectivity 172337-1

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172337-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

TE Connectivity

Electro Sonic

Farnell

Inventory History

3 month trend:
+7.34%

CAD Models

Download TE Connectivity 172337-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity1586103-3
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586101-3
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586104-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, White Insulator, Plug
Pin Header, 3 Contacts, 1 Row, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 3 Contacts, 1 Rows, 4.2mm Pitch

Descriptions

Descriptions of TE Connectivity 172337-1 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Plug Housing, Nylon 6.6; Product Range:Mini Universal Mate-N-Lok Series; Gender:Plug; No. Of Positions:3Positions; Pitch Spacing:4.14Mm; For Use With:Amp 170359, 170360 Series Pin & 170361, 170362 Series Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 172337-1.
Pin housing Temperature range: -55 ... 105 °C Combustibility class: UL 94 V-2 Connection principle: Wire-Wire Connector Design: Single Row / Straight Gender of housing: Male Housing Material: Polyamide (PA 66) Insulation resistance: 1000 MOhm Pitch: 4.14 mm Series: MATE-N-LOK Mini Universal Poles: 3 Rated voltage: 600 VAC/VDC
MINI UMNL PLUG HOUSING 3P Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 172337-1 | Internal Number: 172337-1 | Alias Number: 0-0172337-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0172337-1
  • 172337-1.