
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 926980-2 | 15,000 | 5K | |||||||||
| Arrow Electronics | 926980-2 | 15,000 | 5K | |||||||||
| DigiKey | 17-926980-2CT-ND | 18,131 | 1 | Cut Tape | ||||||||
| Heilind Asia | 926980-2 | 0 | 1h | |||||||||
| Heilind Americas | 926980-2 | 0 | 9h |
Download datasheets and manufacturer documentation for TE Connectivity 926980-2.
Download TE Connectivity 926980-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity 926980-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 926980-2.