TE Connectivity 926410-1

TE Connectivity 926410-1 FASTON Housing Clear Nylon Female Unshrouded
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926410-1.

Farnell

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.93%

CAD Models

Download TE Connectivity 926410-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-480349-0
Connector; Commercial MATE-N-LOK; Plug; 1; Nylon; 13 A (Max.); 250 VAC; Natural
TE Connectivity1-480351-0
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity154719-1
Terminal Housings; 154719-1; TE CONNECTIVITY; Natural; Female; Quick Connect; Straight
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock, Natural
Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 926410-1 provided by its distributors.

TE Connectivity 926410-1 FASTON Housing Clear Nylon Female Unshrouded
Amp Pid Pod Rohs Compliant: Yes |Te Connectivity Amp 926410-1
Conn Housing RCP 1 POS Crimp ST Cable Mount Clear Carton
FASTON Uninsulated Receptacles & Housings
FASTON .110 SERIES, 1 WAY NYLON CRIMP HOUSING
Conn Housing 1 POS Crimp ST Loose Piece
connector,housing,1 way,faston
Crimp Terminal Housings, Receptacle, Receptacle, 1 Position, Straight, UL 94V-2, Clear, Nylon, Contact Mating Retention, Mating Alignment, FASTON 110
CONN MALE TAB HSG 0.11 1POS NAT
110 FASTON HSG. REC. 1P CLEAR Terminal Type: Receptacle Terminal Orientation: Straight Primary Product Color: Clear Connector & Housing Type: Receptacle UL Flammability Rating: UL 94V-2 Receptacle Straight Clear | Crimp Terminal Housing | Part Number: 926410-1 | Internal Number: 926410-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 926410-1.