Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19-09-2019

Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Plug

$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19-09-2019.

IHS

Datasheet2 pages12 years ago

Molex

JRH Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
-9.61%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1-480349-0
Connector; Commercial MATE-N-LOK; Plug; 1; Nylon; 13 A (Max.); 250 VAC; Natural
TE Connectivity1-350867-0
Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Plug
2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock
TE Connectivity770064-1
Connector, Soft Shell; 250 VAC; 13 A (Max.); Plug; Nylon; Natural; 1; 0.093 in.
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug

Descriptions

Descriptions of Molex 19-09-2019 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Plug
2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 1 Circuit
Locking Ramp,Plug 1 1pin Sliding lock Male or Female Crimping Natural color wire mounting,free hanging,Through hole mounting 12.45mm(height)
CONNECTOR HOUSING, PLUG, 1POS; Product Range:Standard .093" 3191 Series; Gender:Plug; No. of Positions:1Ways; Pitch Spacing:-; For Use With:Molex 19-09-2019 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0019092019
  • 019092019
  • 19-09-2019.
  • 19/09/2019
  • 19092019