TE Connectivity 925661-2

Connector Accessory, 0.098in Min Cable Dia, 0.177in Max Cable Dia, Contact, Phosphor Bronze
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 925661-2.

TE Connectivity

Datasheet7 pages15 years ago
Technical Drawing1 page16 years ago

JRH Electronics

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-17.75%

CAD Models

Download TE Connectivity 925661-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-02-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity170204-1
Contact; Receptacle; Receptacle; Brass; 26-20 AWG; 0.043 to 0.075 in.; Pre-Tin
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Reel
TE Connectivity641294-1
Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity3-640706-1
SL-156 Receptacle Contact, 24-18 AWG, Crimp, Bright Tin Plating, High Force

Descriptions

Descriptions of TE Connectivity 925661-2 provided by its distributors.

Connector Accessory, 0.098in Min Cable Dia, 0.177in Max Cable Dia, Contact, Phosphor Bronze
MATE-N-LOK Series AWG 20-14 Pre-Tin Plated Crimp Terminal Connector Contact
Connector Power 14-20 AWG 20.5mm*5.3mm
TE Connectivity 925661-2 Miniature Conn Male Shrouded 0.098-0.177in Cable Dia
.240 .295 Centerline 250 v 28 A max. (.140 MATE-N-LOK)
Contact SKTCrimp STCable Mount 14-20AWGCarton
Contact SKT Crimp ST Cable Mount Loose Piece
CONN SOCKET 20-14AWG MATE-N-LOK
CONN SOCKET 14-20AWG CRIMP TIN
Contact, Socket, Crimp, 14Awg; Product Range:Mate-N-Lok Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Contact Plating:Tin Plated Contacts; For Use With:0.140 Mate-N-Lok Connectors Rohs Compliant: Yes |Te Connectivity Amp 925661-2
.140 DIA SOCKET Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 20 – 14 AWG Operating Voltage: 250 VAC Tin (Sn) Socket Pre-Tin 20 – 14 AWG | Connector Contact | Part Number: 925661-2 | Internal Number: 925661-2 | Alias Number: AMP-0-0925661-2 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9256612