TE Connectivity 917805-2

Pin contact, 3.08-5.5 mm², AWG 12-10, crimp connection, gold-plated, 917805-2
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 917805-2.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Newark

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-16.55%

Supply Chain

Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol AerospaceM39029/4-110
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Pin Contact 24AWG 200C 7.5A 600V
ITT / Cannon192990-0080
Contact PIN Crimp ST Cable Mount 24-26AWG Bag
ITT / Cannon192991-0084
Contact PIN Crimp ST Cable Mount Loose Piece
ITT / Cannon031-8717-021
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 917805-2 provided by its distributors.

Pin contact, 3.08-5.5 mm², AWG 12-10, crimp connection, gold-plated, 917805-2
CONTACT, CRIMP, PLUG, 12-10AWG; Product Range: Dynamic D-5000 Series; Contact Plating: Gold Plated Contacts; Contact Material: Copper; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Min: 12AWG; Wire Size A
Connector Contact, Tab, Component-to-Wire, 12 – 10 AWG Wire Size, 3.08 – 5.5 mm² Wire Size, Gold, Bag & Box, Wire & Cable, 30 A, Dynamic 5000 Series
The Dynamic 5000 contact tabs and receptacles are designed with a maximum 45A contact current rating, 20 - 8 wire size and available with gold or silver plating. Used in power circuit applications.
DYNAMIC D-5 TAB CONT. M L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Tab Wire Size: 12 – 10 AWG Operating Voltage: 630 VAC Operating Voltage: 630 VDC Gold (Au) Tab 12 – 10 AWG 630 VAC | Contact: Component To Wire;20-45A,20-8 Wire Size | Part Number: 917805-2 | Internal Number: 917805-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty