ITT / Cannon 192991-0084

Contact PIN Crimp ST Cable Mount Loose Piece
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192991-0084.

IHS

Datasheet1 page7 years ago

Newark

Electro Sonic

Farnell

Future Electronics

Inventory History

3 month trend:
-25.45%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon192990-0080
Contact PIN Crimp ST Cable Mount 24-26AWG Bag
Amphenol AerospaceM39029/4-110
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Pin Contact 24AWG 200C 7.5A 600V
ITT / Cannon031-8717-021
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
ITT / Cannon192900-0448
Contact PIN Crimp ST Cable Mount 24-26AWG Bag
Amphenol Industrial10-314980-16P
Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG

Descriptions

Descriptions of ITT / Cannon 192991-0084 provided by its distributors.

Contact PIN Crimp ST Cable Mount Loose Piece
192991-0084 / 3 Pt Contact - Gold Plated
Connector Accessory, Contact, Brass
ITT 192991-0084 Crimp contact male
Pin Con Gold Crimp 16 AWG Mach
TRIDENT CON PIN 16AWG AU T3P16MC1LY
CIR CONTACT, PIN, CRIMP, 16AWG;
3 PART MACHINED CONTACT 16 AWG
CIRCULAR CONTACT, PIN, 16AWG, CRIMP; Product Range: Trident Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Wire Size AWG Min: -; For Use With: ITT Cannon Trident Series Circular Connectors; Contact Plating: Gold Plated Contacts; Contact Material: Brass; Body Material: Aluminium Alloy; Gender: Plug

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192991-0084.
  • T3P16MC1LY
  • T3P16MC1LY.