TE Connectivity 917702-1

Double Lock Plate, 6Pos, Pa6/6 Gf, Nat Rohs Compliant: Yes |Amp Te Connectivity 917702-1
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 917702-1.

TE Connectivity

Datasheet3 pages8 years ago
Technical Drawing1 page28 years ago
Datasheet20 pages13 years ago
Datasheet30 pages16 years ago

IHS

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 917702-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking
TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating
TE Connectivity3-640441-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
CONN HEADER VERT 6POS 2.5MM / Connector Header Through Hole 6 position 0.098" (2.50mm)
TE Connectivity3-640442-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 917702-1 provided by its distributors.

Double Lock Plate, 6Pos, Pa6/6 Gf, Nat Rohs Compliant: Yes |Amp Te Connectivity 917702-1
Connector Accessories Double Lock Plate Straight Natural Bag
Connector Accessories 6 POS Double-Lock Plate Nylon 66
2.5 SGNAL D//LOCK D.L.P 6P / Connector Lock Plate For
Pin & Socket Connectors 2.5 SIG DLOCK D.L.P 6P
Connector Accessory, Glass Filled Polyamide66
2.5mm Signal Double Lock Connector
2.5 SGNAL D//LOCK D.L.P 6P Connector Hardware Accessory Type: Double Lock Plate Primary Product Color: Natural Primary Product Material: Nylon 6/6 GF Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Double Lock Plate Natural | Signal Double Lock Tpa | Part Number: 917702-1 | Internal Number: 917702-1 | Nylon 6/6 GF | TE Connectivity | AMP Signal Double Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 917702-1.