TE Connectivity 3-640442-6

Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640442-6.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page11 years ago
Technical Drawing1 page14 years ago
Datasheet3 pages15 years ago

JRH Electronics

Future Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-31.31%

CAD Models

Download TE Connectivity 3-640442-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.258
$ 0.265
Stock
409,261
44,738
Authorized Distributors
6
4
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-640440-6
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 6 Contacts, Cable Mount
TE Connectivity3-643814-6
TE Connectivity MTA-100 Series IDC Connector, Receptacle, 6 Circuits, 2.54mm Pitch, Wire Mount
TE Connectivity3-643816-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-644564-6
Board Connector, 6 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue
TE Connectivity3-641535-6
Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount
TE Connectivity / AMP3-641535-5
Conn IDC Connector RCP 5 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 3-640442-6 provided by its distributors.

Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
Avnet Japan
MTA-100 SERIES RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET 6 WAY 1 ROW 2.54MM PITCH
Idc Connector, Idc Receptacle, Female; |Te Connectivity Amp 3-640442-6.
06P MTA100 CONN ASSY BLU Number of Positions: 6 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With 6 Receptacle Connector Assembly Without | TE Connectivity |
HOUSING, 26AWG, 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: MTA-100 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640442-6.