TE Connectivity 3-640441-6

Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640441-6.

JRH Electronics

Datasheet66 pages8 years ago

Sager Electronics

Master Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
-0.25%

Alternate Parts

Price @ 1000
$ 0.27
$ 0.349
Stock
513,077
69,587
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

TE Connectivity3-640443-6
CONNECTOR, RECEPTACLE, MTA-100, 6 POSITION, CLOSED END, GREEN | TE Connectivity 3-640443-6
TE Connectivity3-643815-6
TE Connectivity MTA-100 Series IDC Connector, Receptacle, 6 Circuits, 2.54mm Pitch, Wire Mount
TE Connectivity3-644565-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-644564-6
Board Connector, 6 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue
TE Connectivity3-640443-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640620-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 3-640441-6 provided by its distributors.

Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
IDC Connector, 24 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 6 Contacts, Cable Mount
Idc Connector, Idc Receptacle, Female; |Te Connectivity Amp 3-640441-6.
HOUSING, 24AWG, 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: MTA-100 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact
06P MTA100 CONN ASSY WHT Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Mta Receptacle: Nylon & Tin Plated & 2.54 Mm | Part Number: 3-640441-6 | Internal Number: 3-640441-6 | Alias Number: 1167641 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640441-6.