Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393793-3

D2n Series Signal Relay 2-From C 2 CO 12 VDC 280 Ohm 515 mW Gold Plated Silver Nickel Contact
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393793-3.

element14 APAC

Datasheet3 pages8 years ago
Datasheet7 pages11 years ago
Datasheet3 pages13 years ago

IHS

TE Connectivity

Farnell

Master Electronics

Inventory History

3 month trend:
-42.36%

CAD Models

Download TE Connectivity 1-1393793-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-10-31
LTD Date2024-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity8-1393792-5
TE CONNECTIVITY / AXICOM - V23105A5001A201 - RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 3A
TE Connectivity9-1462038-9
Rf Relay, Dpdt, Momentary, 0.028A (Coil), 5Vdc (Coil), 140Mw (Coil), 5A (Contact), 220Vdc
TE Connectivity9-1462038-8
Rf Relay, 2 Form C, Dpdt, Momentary, 0.031A (Coil), 4.5Vdc (Coil), 140Mw (Coil), 5A (Contact),
TE Connectivity1-1462039-7
Power Relay, Dpdt, 9Vdc, 5A, Smd Rohs Compliant: Yes |Axicom Te Connectivity 1-1462039-7
TE Connectivity1462039-9
Electromechanical Relay 2.4VDC 58Ohm 5A DPDT (10x7.5x5.65)mm SMD Signal Relay
TE Connectivity1-1393793-8
4ms 6ms 3A 220V 6V DPDT(2 Form C) 70Ω 86mA 250V DIP Through hole mounting 20.2mm*10mm*11mm
TE Connectivity8-1393792-7
Signal Relay 6VDC 3A DPDT( (20.2mm 10mm 11mm)) THT
TE Connectivity9-1393792-1
Signal Relay, Dpdt, 9Vdc, 3A, Tht Rohs Compliant: Yes |Axicom Te Connectivity 9-1393792-1

Descriptions

Descriptions of TE Connectivity 1-1393793-3 provided by its distributors.

D2n Series Signal Relay 2-From C 2 CO 12 VDC 280 Ohm 515 mW Gold Plated Silver Nickel Contact
12V AgNi 3A DPDT (2 Form C) DIP,10x20.2mm Power Relays ROHS
TE CONNECTIVITY / AXICOM V23105-A5476-A201 Signal Relay, D2n/V23105 Series, DPDT, 12 VDC, 3 A, Through Hole, Non Latching
V23105A5476A201 Axicom D2N Sensitive Signal Relay | Part Number: V23105A5476A201 | Internal Number: 1-1393793-3 | TE Connectivity
Signal Relays, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 515 mW Coil Power (DC), Printed Circuit Board, PCB-THT, Axicom D2n Relay
RF Relay, 2 Form C, DPDT, Momentary, 0.043A (Coil), 12VDC (Coil), 515mW (Coil), 3A (Contact), 220VDC (Contact), 60W (RF Input), AC/DC Input, Random, AC/DC Output, Panel Mount
Relay, Signal, Dpdt, 250Vac, 220Vdc, 3A; Coil Voltage:12Vdc; Contact Configuration:Dpdt; Contact Current:3A; Product Range:D2N/V23105 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity 1-1393793-3
Coil Resistance Ohm = 280 / Coil Type = DC / Coil Voltage V = 12 / Contact Configuration = 2CO / Termination Type = PCB Pins / Width mm = 10 / Relay Type = Monostable / Series = D2n / Length mm = 20.2 / Switching Power W = 60 / Switching Power VA = 125 / Height mm = 10.8 / Switching Voltage - DC V = 220 / Switching Current A = 3 / Switching Voltage - AC V = 250
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 3A; Coil Voltage: 12VDC; Contact Configuration: DPDT; Contact Current: 3A; Product Range: D2n/V23105 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VAC: 250V; Contact Voltage VDC: 220V; Contact Material: Silver Nickel; Coil Resistance: 280ohm; Approval Bodies: UL; Approvals & Standards: CSA, UL; Coil Current: 27mA; Coil Power Continuous: 400mW; Coil Voltage VDC Nom: 12V; Contact Current Max: 3A; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 220V; External Depth: 20.2mm; External Height: 11mm; External Width: 10mm; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Time: 6ms; Relay Type: General Purpose; Release Time: 4ms

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23105-A5476-A201
  • V23105A5476A201