Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity IM42DGR

Electromechanical Relay DPDT 5A 4.5VDC 203Ohm Surface Mount
$ 4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity IM42DGR.

IHS

Datasheet5 pages2 years ago

Upverter

TE Connectivity

Newark

Electro Sonic

Inventory History

3 month trend:
-9.89%

CAD Models

Download TE Connectivity IM42DGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity9-1462038-9
Rf Relay, Dpdt, Momentary, 0.028A (Coil), 5Vdc (Coil), 140Mw (Coil), 5A (Contact), 220Vdc
TE Connectivity9-1462038-8
Rf Relay, 2 Form C, Dpdt, Momentary, 0.031A (Coil), 4.5Vdc (Coil), 140Mw (Coil), 5A (Contact),
TE ConnectivityIM48DGR
Signal Relay 2.4VDC 5A DPDT( (10mm 7.48mm 5.65mm)) SMD Medical
TE Connectivity1-1462039-7
Power Relay, Dpdt, 9Vdc, 5A, Smd Rohs Compliant: Yes |Axicom Te Connectivity 1-1462039-7
TE Connectivity8-1393792-5
TE CONNECTIVITY / AXICOM - V23105A5001A201 - RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 3A
TE Connectivity1-1393793-3
D2n Series Signal Relay 2-From C 2 CO 12 VDC 280 Ohm 515 mW Gold Plated Silver Nickel Contact

Descriptions

Descriptions of TE Connectivity IM42DGR provided by its distributors.

Electromechanical Relay DPDT 5A 4.5VDC 203Ohm Surface Mount
Signal Relay 4.5VDC 5A DPDT( (10mm 7.48mm 5.65mm)) SMD
IM42DGR=IM RELAY 100mW 4.5V BIS
IM42DGR, TE CONNECTIVITY / POTTER-BRUMFIELD
SIGNAL RELAY, DPDT, 5A, 4.5VDC, SMD; Coil Voltage: 4.5VDC; Contact Configuration: DPDT; Contact Current: 5A; Product Range: IM Series; Relay Mounting: SMD; Coil Type: Latching Single Coil; Relay Terminals: Solder; Contact Volta
IM42DGR=IM RELAY 100mW 4.5V BIS Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Bistable, 1 Coil Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 5 A General Purpose Signal Relay DC Bistable, 1 Coil 2 Form C DPDT-CO | Standard Signal Relay 2 Form C & 2 Co Cont | Part Number: IM42DGR | Internal Number: 1-1462039-9 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • IM42DGR.