Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393793-4

Relay Signal DPDT-CO 250VAC 24VDC Solder Through Hole Tube/Box

$ 3.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393793-4.

IHS

Datasheet5 pages2 years ago

element14 APAC

TE Connectivity

Newark

Burklin Elektronik

CAD Models

Download TE Connectivity 1-1393793-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity8-1393792-5
TE CONNECTIVITY / AXICOM - V23105A5001A201 - RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 3A
TE Connectivity1-1462039-7
Power Relay, Dpdt, 9Vdc, 5A, Smd Rohs Compliant: Yes |Axicom Te Connectivity 1-1462039-7
TE Connectivity9-1462038-9
Rf Relay, Dpdt, Momentary, 0.028A (Coil), 5Vdc (Coil), 140Mw (Coil), 5A (Contact), 220Vdc
TE Connectivity9-1462038-8
Rf Relay, 2 Form C, Dpdt, Momentary, 0.031A (Coil), 4.5Vdc (Coil), 140Mw (Coil), 5A (Contact),
TE Connectivity8-1393792-7
Signal Relay 6VDC 3A DPDT( (20.2mm 10mm 11mm)) THT
TE Connectivity9-1393792-1
Signal Relay, Dpdt, 9Vdc, 3A, Tht Rohs Compliant: Yes |Axicom Te Connectivity 9-1393792-1
TE Connectivity1-1393793-8
4ms 6ms 3A 220V 6V DPDT(2 Form C) 70Ω 86mA 250V DIP Through hole mounting 20.2mm*10mm*11mm

Descriptions

Descriptions of TE Connectivity 1-1393793-4 provided by its distributors.

Relay Signal DPDT-CO 250VAC 24VDC Solder Through Hole Tube/Box
TE CONNECTIVITY / AXICOM V23105-A5477-A201Signal Relay, D2n/V23105 Series, DPDT, 24 VDC, 3 A, Through Hole, Non Latching
V23105A5477A201 Axicom D2N Sensitive Signal Relay | Part Number: V23105A5477A201 | Internal Number: 1-1393793-4 | TE Connectivity
RF Relay, 2 Form C, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 550mW (Coil), 3A (Contact), 220VDC (Contact), 60W (RF Input), AC/DC Input, Random, AC/DC Output, Panel Mount
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 3A; Coil Voltage: 24VDC; Contact Configuration: DPDT; Contact Current: 3A; Product Range: D2n/V23105 Series; Relay Mounting: Thr; Available until stocks are exhausted Alternative available
Signal relay Dimensions L x W x H: 20.3 x 10.1 x 11.4 mm Temperature range: -25 ... 70 °C Manufacturer Article n°: V23105-A5477-A201 Connection: THD Contact material: AgNi+Au Plated Contacts: 2 Change-Over (CO) Pitch: 2.54 mm Protection rating: IP67 Relay type: Monostable Series: D2n Switching current: 3 A max. Pcoil: 550 mW Rcoil: 1050 Ohm Switching power: 60 W / 125 VA Switching voltage: 250 VAC / 220 VDC Ucoil: 24 VDC
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 3A; Coil Voltage:24VDC; Contact Configuration:DPDT; Contact Current:3A; Product Range:D2n/V23105 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:250V; Contact Voltage VDC:220V; Contact Material:Silver Nickel; Coil Resistance:1.05kohm; Approval Bodies:UL; Approval Category:BT Type 47W; Approvals & Standards:CSA, UL; Coil Current:14mA; Coil Operating Lower Percent Limit:70%; Coil Operating Upper Percent Limit:150%; Coil Power Continuous:500mW; Coil Voltage VDC Nom:24V; Contact Current AC Max:1A; Contact Current DC Max:3A; Contact Current Max:3A; Contact Voltage AC Max:125V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:30V; Contact Voltage DC Nom:220V; DC Coil Power:500mW; External Depth:10.3mm; External Height:20.2mm; External Length / Height:20.2mm; External Width:9.8mm; Nom Operating Power:550mW; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Operating Time:6ms; Relay Type:General Purpose

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23105-A5477-A201
  • V23105-A5477-A201.
  • V23105A5477A201